Print Page
CP475012
Metal Enclosure, Electrical / Industrial, Steel, 470 mm, 500 mm, 120 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP475012
Newark Part No.23K3348
Product RangeCONCEPT Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,306.340 |
| 10+ | $1,253.180 |
| 25+ | $1,192.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,306.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP475012
Newark Part No.23K3348
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric470mm
External Width - Metric500mm
External Depth - Metric120mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial18.5"
External Width - Imperial19.7"
External Depth - Imperial4.72"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
470mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
18.5"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
19.7"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate