Print Page
CP4236
Enclosure Accessory, Concept, Steel, White, Enclosures, 1.02 m, 868.7 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $431.180 |
| 5+ | $413.830 |
| 10+ | $376.660 |
| 20+ | $329.580 |
Price for:Each
Minimum: 1
Multiple: 1
$431.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP4236Copy
Newark Part No.06B6647
Technical Datasheet
Panel TypeConcept
Panel MaterialSteel
Body ColorWhite
For Use WithEnclosures
External Height - Metric1.02m
External Width - Metric868.7mm
External Height - Imperial40.2"
External Width - Imperial34.2"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Concept
Body Color
White
External Height - Metric
1.02m
External Height - Imperial
40.2"
Product Range
-
Panel Material
Steel
For Use With
Enclosures
External Width - Metric
868.7mm
External Width - Imperial
34.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate