Print Page
CP4230
Enclosure Accessory, Concept, Steel, White, Hoffman CONCEPT Series Enclosures, 1.021 m, 716 mm
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $370.280 |
| 5+ | $355.380 |
| 10+ | $323.460 |
| 20+ | $283.030 |
Price for:Each
Minimum: 1
Multiple: 1
$370.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP4230Copy
Newark Part No.06B6646
Technical Datasheet
Panel TypeConcept
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman CONCEPT Series Enclosures
External Height - Metric1.021m
External Width - Metric716mm
External Height - Imperial40.2"
External Width - Imperial28.2"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Concept
Body Color
White
External Height - Metric
1.021m
External Height - Imperial
40.2"
Product Range
-
Panel Material
Steel
For Use With
Hoffman CONCEPT Series Enclosures
External Width - Metric
716mm
External Width - Imperial
28.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate