Print Page
CP3636G
Enclosure Accessory, Concept, Steel, Hoffman CONCEPT Series Enclosures, 869 mm, 869 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3636GCopy
Newark Part No.80K5742
Product RangeCONCEPT Series
Your Part Number
93 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $370.280 |
| 5+ | $355.380 |
| 10+ | $323.460 |
| 20+ | $283.030 |
Price for:Each
Minimum: 1
Multiple: 1
$370.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3636GCopy
Newark Part No.80K5742
Product RangeCONCEPT Series
Technical Datasheet
Panel TypeConcept
Panel MaterialSteel
Body Color-
For Use WithHoffman CONCEPT Series Enclosures
External Height - Metric869mm
External Width - Metric869mm
External Height - Imperial34.2"
External Width - Imperial34.2"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Concept
Body Color
-
External Height - Metric
869mm
External Height - Imperial
34.2"
Product Range
CONCEPT Series
Panel Material
Steel
For Use With
Hoffman CONCEPT Series Enclosures
External Width - Metric
869mm
External Width - Imperial
34.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate