Print Page
CP2416G
Panel, Conductive, Steel, 564 x 361mm, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP2416G
Newark Part No.80K5735
Product RangeCONCEPT Series
Your Part Number
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.870 |
| 5+ | $110.860 |
| 10+ | $102.180 |
| 20+ | $97.500 |
Price for:Each
Minimum: 1
Multiple: 1
$116.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP2416G
Newark Part No.80K5735
Product RangeCONCEPT Series
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman Concept Series Enclosures
External Height - Metric564mm
External Width - Metric361mm
External Height - Imperial22.2"
External Width - Imperial14.2"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
564mm
External Height - Imperial
22.2"
Product Range
CONCEPT Series
Panel Material
Steel
For Use With
Hoffman Concept Series Enclosures
External Width - Metric
361mm
External Width - Imperial
14.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate