Print Page
CP1612G
Panel, Conductive, 14 Gauge, Steel, White, CONCEPT Enclosures 361 mm, 259 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP1612G
Newark Part No.20C6754
Your Part Number
Technical Datasheet
203 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.740 |
| 5+ | $31.780 |
| 10+ | $28.030 |
| 20+ | $24.990 |
Price for:Each
Minimum: 1
Multiple: 1
$33.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP1612G
Newark Part No.20C6754
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithCONCEPT Enclosures
External Height - Metric360.7mm
External Width - Metric259mm
External Height - Imperial14.2"
External Width - Imperial10.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
360.7mm
External Height - Imperial
14.2"
Product Range
-
Panel Material
Steel
For Use With
CONCEPT Enclosures
External Width - Metric
259mm
External Width - Imperial
10.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate