Print Page
CFR0608
Plate, Mounting, Steel, Natural, Hoffman Fan Enclosure, 758 mm, 560 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCFR0608Copy
Newark Part No.88AH5305
Product RangeCFR Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $447.010 |
| 5+ | $429.030 |
| 10+ | $390.490 |
| 20+ | $341.680 |
Price for:Each
Minimum: 1
Multiple: 1
$447.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCFR0608Copy
Newark Part No.88AH5305
Product RangeCFR Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate ColorNatural
For Use WithHoffman Fan Enclosure
External Depth - Metric758mm
External Width - Metric560mm
External Height - Metric24mm
External Depth - Imperial29.84"
External Width - Imperial22.05"
External Height - Imperial0.94"
Product RangeCFR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
758mm
External Height - Metric
24mm
External Width - Imperial
22.05"
Product Range
CFR Series
Plate Material
Steel
For Use With
Hoffman Fan Enclosure
External Width - Metric
560mm
External Depth - Imperial
29.84"
External Height - Imperial
0.94"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate