Print Page
CEAP816
Hole Punch, Rectangular, 46mm x 91mm, CEAP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCEAP816
Newark Part No.69AK9657
Product RangeCEAP Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,844.340 |
| 3+ | $1,766.190 |
| 5+ | $1,672.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,844.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCEAP816
Newark Part No.69AK9657
Product RangeCEAP Series
Technical Datasheet
Punch TypeRectangular
Punch Size46mm x 91mm
Product RangeCEAP Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
CEAP816 is a CEAP cable entry gland plate hole punch CCFx8/16. The built-in punch-hole marking tip can be used to punch-mark the drill points clearly for screw-on attachments. CEAP punching tools for CCF and CEP cable entry systems.
- Universal punching tools for the nVent Hoffman cable entry systems
- Break-outs can be made in a few minutes without any chips or splintering
- Mild steel material, mill finfish, black color
- 1.81 x 3.58inch cut-out size
- Dimension (H x W x D) 2.80 x 4.57 x 1.97inch
Technical Specifications
Punch Type
Rectangular
Product Range
CEAP Series
Punch Size
46mm x 91mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate