Print Page
CCM04
Mounting Bracket, Steel, Floor Standing Enclosures
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCM04Copy
Newark Part No.88AH5302
Product RangeCCM Series
Your Part Number
2,060 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.200 |
| 5+ | $130.150 |
| 10+ | $119.960 |
| 20+ | $114.470 |
Price for:Each
Minimum: 1
Multiple: 1
$137.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCM04Copy
Newark Part No.88AH5302
Product RangeCCM Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use WithFloor Standing Enclosures
External Height - Imperial-
External Width - Imperial-
Product RangeCCM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
CCM Series
External Height - Metric
-
For Use With
Floor Standing Enclosures
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability