Print Page
CCA36169
Metal Enclosure, Small, Aluminum, 88.9 mm, 160 mm, 361 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $415.340 |
| 5+ | $398.630 |
| 10+ | $362.830 |
| 20+ | $317.480 |
Price for:Each
Minimum: 1
Multiple: 1
$415.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCA36169Copy
Newark Part No.06B6321
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric88.9mm
External Width - Metric160mm
External Depth - Metric361mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial6.3"
External Depth - Imperial14.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Small
External Height - Metric
88.9mm
External Depth - Metric
361mm
Body Color
Gray
External Height - Imperial
3.5"
External Depth - Imperial
14.2"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate