Print Page
C12C24
Metal Enclosure, Instrument, Steel, 304.8 mm, 610 mm, 231 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $565.160 |
| 5+ | $542.420 |
| 10+ | $493.700 |
| 20+ | $431.990 |
Price for:Each
Minimum: 1
Multiple: 1
$565.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoC12C24Copy
Newark Part No.96F4669
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric610mm
External Depth - Metric231mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial12"
External Width - Imperial24"
External Depth - Imperial9.09"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C12C24 is a Sloped Cover Consolet with inside and out ANSI 61 grey polyester powder paint over pre-treated surfaces 14-gauge steel body. It is ideal for mounting small control or instrumentation devices where the desirable access requires a 30 or 60° surface. These enclosures can be mounted on either of two sides for placement on desktops, pedestals or other flat surfaces. Seams continuously welded and ground smooth, no holes or knockouts.
- Captivated cover screws thread into sealed wells
- Bonding provision on cover
- Oil-resistant gasket and adhesive
- Control panel attached with continuous hinge along bottom edge
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
304.8mm
External Depth - Metric
231mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
9.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate