Print Page
BPP40
Mounting Bracket, Mild Steel, 383 mm, 35 mm, DIN Rail Mount Terminal Boxes, 15.08 ", 1.38 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoBPP40Copy
Newark Part No.88AH5294
Product RangeBPP Series
Your Part Number
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.480 |
| 5+ | $45.430 |
| 10+ | $42.910 |
| 20+ | $42.050 |
| 50+ | $41.190 |
Price for:Each
Minimum: 1
Multiple: 1
$50.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoBPP40Copy
Newark Part No.88AH5294
Product RangeBPP Series
Technical Datasheet
Enclosure MaterialMild Steel
External Height - Metric383mm
External Width - Metric35mm
For Use WithDIN Rail Mount Terminal Boxes
External Height - Imperial15.08"
External Width - Imperial1.38"
Product RangeBPP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Material
Mild Steel
External Width - Metric
35mm
External Height - Imperial
15.08"
Product Range
BPP Series
External Height - Metric
383mm
For Use With
DIN Rail Mount Terminal Boxes
External Width - Imperial
1.38"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate