Print Page
AWDH2416N4
Inspection Window, Kit, Deep Hinged, 12.14 x 22.19 ", Hoffman Arc Flash Safety Systems, Steel, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,614.570 |
| 10+ | $1,548.860 |
| 25+ | $1,473.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,614.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAWDH2416N4Copy
Newark Part No.88H5776
Technical Datasheet
For Use WithHoffman Arc Flash Safety Systems
Enclosure MaterialSteel
IP RatingIP66
NEMA RatingNEMA 12
External Height - Imperial12.1"
External Width - Imperial22.2"
External Width - Metric564mm
External Height - Metric308.4mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Hoffman Arc Flash Safety Systems
IP Rating
IP66
External Height - Imperial
12.1"
External Width - Metric
564mm
Product Range
-
Enclosure Material
Steel
NEMA Rating
NEMA 12
External Width - Imperial
22.2"
External Height - Metric
308.4mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate