Print Page
AVK34SS6
Enclosure Accessory, Designed for use with Louver Plate Kit
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $220.500 |
| 5+ | $209.160 |
| 10+ | $196.560 |
| 20+ | $189.000 |
Price for:Each
Minimum: 1
Multiple: 1
$220.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK34SS6
Newark Part No.06B4999
Technical Datasheet
Accessory Type-
For Use WithDesigned for use with Louver Plate Kit
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-VK34SS6 is a Louver Plate Kit provides ventilation in enclosures where excessive internal heat or excessive moisture is a problem. Although louvers cannot keep all moisture out of an enclosure, gasketing or sealing the perimeter of the louver plate reduces problems associated with moisture intrusion. The kit may be easily installed in the field by making a cut-out of the proper size and attaching the louver plate in place. Louver plates are made from 14-gauge steel with an ANSI 61 grey polyester powder finish over pre-treated surfaces or 316 stainless steel. Hardware is furnished for mounting.
Applications
Industrial
Technical Specifications
Accessory Type
-
Product Range
-
For Use With
Designed for use with Louver Plate Kit
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate