Print Page
AVK33SS6
Vent, Louver Plate Kit, Stainless Steel, Gray, 98.6 mm, 114 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK33SS6
Newark Part No.06B4998
Your Part Number
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $196.00 |
| 5+ | $185.92 |
| 10+ | $174.72 |
| 20+ | $168.00 |
Price for:Each
Minimum: 1
Multiple: 1
$196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK33SS6
Newark Part No.06B4998
Technical Datasheet
Enclosure MaterialStainless Steel
Body ColorGray
For Use With-000
External Height - Metric98.6mm
External Width - Metric114mm
External Depth - Metric-
External Height - Imperial3.88"
External Width - Imperial4.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Stainless Steel
For Use With
-000
External Width - Metric
114mm
External Height - Imperial
3.88"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
98.6mm
External Depth - Metric
-
External Width - Imperial
4.5"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate