Print Page
ATEX76P50G
Panel, Conductive, Steel, ZonEX ATEX-Certified Hazardous Location Enclosures, 716 mm, 462 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $172.730 |
| 5+ | $163.850 |
| 10+ | $151.020 |
| 20+ | $144.110 |
Price for:Each
Minimum: 1
Multiple: 1
$172.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX76P50GCopy
Newark Part No.27M2113
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
External Height - Metric716mm
External Width - Metric462mm
External Height - Imperial28.2"
External Width - Imperial18.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
-
Panel Material
Steel
For Use With
ZonEX ATEX-Certified Hazardous Location Enclosures
External Width - Metric
462mm
External Width - Imperial
18.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate