Print Page
ATEX62P45G
Panel, Conductive, Steel, ZonEX ATEX-Certified Hazardous Location Enclosures, 574 mm, 404 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $131.080 |
| 5+ | $124.340 |
| 10+ | $114.600 |
| 20+ | $109.360 |
Price for:Each
Minimum: 1
Multiple: 1
$131.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX62P45GCopy
Newark Part No.27M2109
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
External Height - Metric574mm
External Width - Metric404mm
External Height - Imperial22.6"
External Width - Imperial15.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
574mm
External Height - Imperial
22.6"
Product Range
-
Panel Material
Steel
For Use With
ZonEX ATEX-Certified Hazardous Location Enclosures
External Width - Metric
404mm
External Width - Imperial
15.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate