Print Page
ATEX48P48
Panel, Enclosure, Steel, White, ZonEX ATEX-Certified Hazardous Location Enclosures, 434 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $105.840 |
| 5+ | $100.400 |
| 10+ | $92.540 |
| 20+ | $88.300 |
Price for:Each
Minimum: 1
Multiple: 1
$105.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX48P48Copy
Newark Part No.27M2104
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
External Height - Metric434mm
External Width - Metric434mm
External Height - Imperial17.1"
External Width - Imperial17.1"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
434mm
External Height - Imperial
17.1"
Product Range
-
Panel Material
Steel
For Use With
ZonEX ATEX-Certified Hazardous Location Enclosures
External Width - Metric
434mm
External Width - Imperial
17.1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate