Print Page
ATBP3060
Plate, Terminal, Steel, SEQUESTR External Disconnect Enclosures - 30A and 60A Switches
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATBP3060
Newark Part No.27M2096
Your Part Number
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $247.450 |
| 5+ | $234.730 |
| 10+ | $220.590 |
| 20+ | $212.100 |
Price for:Each
Minimum: 1
Multiple: 1
$247.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATBP3060
Newark Part No.27M2096
Technical Datasheet
Plate Type-
Accessory TypeOptional Terminal Plate
Plate MaterialSteel
Plate Color-
For Use WithSEQUESTR External Disconnect Enclosures - 30A and 60A Switches
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Plate Type
-
Plate Material
Steel
For Use With
SEQUESTR External Disconnect Enclosures - 30A and 60A Switches
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Accessory Type
Optional Terminal Plate
Plate Color
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate