Print Page
ASPB100125NM
Hole Plug, 1.91 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Polyester (PET)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPB100125NM
Newark Part No.75M3784
Your Part Number
Technical Datasheet
2,256 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.550 |
| 5+ | $50.620 |
| 10+ | $45.940 |
| 20+ | $41.550 |
Price for:Each
Minimum: 1
Multiple: 1
$53.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPB100125NM
Newark Part No.75M3784
Technical Datasheet
Plug Hole Dia - Imperial1.91"
Plug Hole Dia - Metric49mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ASPB100125NM is a HOL-SEALERS™ non-metallic Hole Seal for use with 30.5mm pushbutton holes. It is made of UL94 rating of 5VA polyester. It features non-metallic construction provides superior corrosion resistance for reliability in harsh environments. It is designed for use in corrosive environments to seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water. This hole seal is also suitable for sealing enclosure openings in industries such as petroleum and chemical processing, wastewater processing, pulp and paper, outdoor monitoring and any other industry exposed to harsh environments.
- UV stabilized, ideal for direct sunlight (avoids fibrebloom associated with fibreglass)
- Chemically resistant to a broad range of chemicals
- Durable and impact resistant, resists cracking
- Easy to install, no tools required
- Thread and nut are constructed of non-glass-filled polyester
- Oil-resistant gasket
- Innovative 3-in-1 self centring design reduces inventory requirements
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
1.91"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
49mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate