Print Page
ASG24X24X6
Metal Enclosure, Electrical / Industrial, Steel, 610 mm, 610 mm, 152 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASG24X24X6Copy
Newark Part No.06B4928
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric152mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate