Print Page
AS200
Hole Plug, 2.5 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Steel
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS200
Newark Part No.19M8329
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $34.180 |
| 20+ | $30.480 |
Price for:Each
Minimum: 10
Multiple: 10
$341.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS200
Newark Part No.19M8329
Technical Datasheet
Plug Hole Dia - Imperial2.5"
Plug Hole Dia - Metric64mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AS200 is a gray (ANSI 61) HOL-SEALERS™ Hole Seal made of steel with polyester powder painted finish over galvanized front surface. The model 59760 seal is ideal for 2-inch conduit holes. Seal extra conduit openings against dust, dirt, oil and water with Hoffman HOLSEALERS™. It can be used on enclosure walls up to 0.31-inch thick.
- Oil-resistant gasket provided
- 16-gauge galvanized steel backplate
- Plated stud (10-32x5/8) and wing nut
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
2.5"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
64mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability