Print Page
AS150SS
Hole Plug, 2 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Stainless Steel, Unfinished
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $79.240 |
| 20+ | $71.670 |
Price for:Each
Minimum: 10
Multiple: 10
$792.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS150SSCopy
Newark Part No.01J1302
Technical Datasheet
Plug Hole Dia - Imperial2"
Plug Hole Dia - Metric51mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AS150SS is a HOL-SEALERS™ Hole Seal made of stainless steel. The stainless steel seal has polished front surface. It is suitable for 1-1/2-inch conduit holes, seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water with Hoffman HOLSEALERS™. It is also ideal for seals will cover any size or shape of hole from 0.19-inch diameter to maximum diameter shown in table. It can be used on enclosure walls up to 0.31-inch (8mm) thick.
- 16 gauge Stainless steel back plate
- Seal, back plate, stud (10-24x5/8) and wing nut are 300 series stainless steel
- Oil-resistant gasket provided
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
2"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
51mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability