Print Page
APWK175NF
Inspection Window, Kit, 8in x 19.5 ", Hoffman Arc Flash Safety Systems, Steel, IP66, NEMA 4X, 8 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAPWK175NF
Newark Part No.31M3521
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $431.180 |
| 5+ | $413.830 |
| 10+ | $376.660 |
| 20+ | $329.580 |
Price for:Each
Minimum: 1
Multiple: 1
$431.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAPWK175NF
Newark Part No.31M3521
Technical Datasheet
For Use WithHoffman Arc Flash Safety Systems
Enclosure MaterialSteel
IP RatingIP66
NEMA RatingNEMA 4X
External Height - Imperial8"
External Width - Imperial19.5"
External Width - Metric495mm
External Height - Metric203.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Hoffman Arc Flash Safety Systems
IP Rating
IP66
External Height - Imperial
8"
External Width - Metric
495mm
Product Range
-
Enclosure Material
Steel
NEMA Rating
NEMA 4X
External Width - Imperial
19.5"
External Height - Metric
203.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate