Print Page
APOLYFT12
Mounting Bracket, Polypro Enclosures, Polyester (PET), 305 mm, PolyPro Series Enclosures, 12 "
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.280 |
| 5+ | $47.350 |
| 10+ | $41.770 |
| 20+ | $37.240 |
Price for:Each
Minimum: 1
Multiple: 1
$50.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAPOLYFT12
Newark Part No.75M3770
Technical Datasheet
Enclosure MaterialPolyester (PET)
External Height - Metric-
External Width - Metric305mm
For Use WithPolyPro Series Enclosures
External Height - Imperial-
External Width - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Polyester (PET)
External Width - Metric
305mm
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
PolyPro Series Enclosures
External Width - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate