Print Page
APOLYFT10
Mounting Bracket, Polypro Enclosures, Polyester (PET), 254 mm, PolyPro Series Enclosures, 10 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.780 |
| 5+ | $43.120 |
| 10+ | $38.030 |
| 20+ | $33.910 |
Price for:Each
Minimum: 1
Multiple: 1
$45.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAPOLYFT10Copy
Newark Part No.75M3769
Technical Datasheet
Enclosure MaterialPolyester (PET)
External Height - Metric-
External Width - Metric254mm
For Use WithPolyPro Series Enclosures
External Height - Imperial-
External Width - Imperial10"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Polyester (PET)
External Width - Metric
254mm
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
PolyPro Series Enclosures
External Width - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate