Print Page
AOFF118
Enclosure Cooling, Outdoor Filter Fan, 11.8CFM, 120VAC, Plastic, 224 mm, 165 mm, 127 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAOFF118
Newark Part No.27M2078
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $970.430 |
| 10+ | $930.930 |
| 25+ | $885.800 |
Price for:Each
Minimum: 1
Multiple: 1
$970.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAOFF118
Newark Part No.27M2078
Technical Datasheet
Product Range-
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric224mm
External Width - Metric165mm
External Depth - Metric127mm
External Height - Imperial8.82"
External Width - Imperial6.5"
External Depth - Imperial5"
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
165mm
External Height - Imperial
8.82"
External Depth - Imperial
5"
Enclosure Material
Plastic
External Height - Metric
224mm
External Depth - Metric
127mm
External Width - Imperial
6.5"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate