Print Page
AL2DCCW
Hardware, Latch Kit Key Lock, CCW, 3-Point Latch Kit where A is 60 or 72 in.
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $349.130 |
| 5+ | $331.170 |
| 10+ | $311.220 |
| 20+ | $299.250 |
Price for:Each
Minimum: 1
Multiple: 1
$349.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAL2DCCW
Newark Part No.06B4712
Technical Datasheet
Accessory Type3-Point Latch Kit where A is 60 or 72 in.
Thread Size - Metric-
Thread Size - Imperial-
For Use WithHioffman One-Door Type 12 Enclosures
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-L2DCCW is a 3-point Latch Kit designed for field installation on most standard one-door type 12 enclosures. The latch rod can be adjusted to maintain the proper gasket compression by relocating the pins in the rod guides. When the pin is removed, the latch rod can also be removed. This kit is available with a key locking handle. All openings through the door are gasketed to assure a complete seal. Ends of latch rods have rollers for easier door closing.
Applications
Industrial
Contents
Handle, Latch, Latch rods, Adjustable rod guides and All hardware.
Notes
Not fit Hoffman disconnect, CONCEPT™ or PROLINE™ enclosures.
Technical Specifications
Accessory Type
3-Point Latch Kit where A is 60 or 72 in.
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Hioffman One-Door Type 12 Enclosures
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate