Print Page
AGARD10
Fan Finger Guard, Grille, Steel - Wire Form, 254mm Axial Fans, Chrome
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.290 |
| 5+ | $50.380 |
| 10+ | $45.720 |
| 20+ | $41.350 |
Price for:Each
Minimum: 1
Multiple: 1
$53.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAGARD10
Newark Part No.06B4635
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With254mm Axial Fans
Color / FinishChrome
Fixing Centers-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AGARD10 is a Finger Guard included with each compact axial fan and cooling fan package. Additional finger guard can be mounted on either side of the fan for maximum safety. The guard is chrome-plated and meets UL 507 0.25-inch plug gauge test. It is suitable for use with the A10AXFNPG, A10AXFNQR, A10AXFN and A10AXFN2 compact cooling fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Color / Finish
Chrome
Product Range
-
For Use With
254mm Axial Fans
Fixing Centers
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate