Print Page
AFLTR6AL
Fan Filter Media, 150 mm, Aluminium
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLTR6AL
Newark Part No.06B4624
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.680 |
| 5+ | $102.140 |
| 10+ | $94.140 |
| 20+ | $89.840 |
Price for:Each
Minimum: 1
Multiple: 1
$107.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLTR6AL
Newark Part No.06B4624
Technical Datasheet
Fan Frame Size150mm
Filter MaterialAluminium
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-FLTR6AL is a Replacement Filter made of aluminium. This filter is compatible with type-1 systems only. It is suitable for use with the 254mm exhaust fans. It fits 6 nominal size fits fan and exhaust.
Applications
Industrial
Technical Specifications
Fan Frame Size
150mm
Product Range
-
Filter Material
Aluminium
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability