Print Page
AFA01R5
Plate, Adapter Gland, Steel, Grey, Wall Mounted Enclosures, 128 mm, 242 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFA01R5Copy
Newark Part No.88AH5241
Product RangeAFA Series
Your Part Number
71 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.750 |
| 5+ | $38.380 |
| 10+ | $33.850 |
| 20+ | $30.190 |
Price for:Each
Minimum: 1
Multiple: 1
$40.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFA01R5Copy
Newark Part No.88AH5241
Product RangeAFA Series
Technical Datasheet
Plate TypeAdapter Gland
Plate MaterialSteel
Plate ColorGrey
For Use WithWall Mounted Enclosures
External Depth - Metric128mm
External Width - Metric242mm
External Height - Metric-
External Depth - Imperial5.04"
External Width - Imperial9.53"
External Height - Imperial-
Product RangeAFA Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Adapter Gland
Plate Color
Grey
External Depth - Metric
128mm
External Height - Metric
-
External Width - Imperial
9.53"
Product Range
AFA Series
Plate Material
Steel
For Use With
Wall Mounted Enclosures
External Width - Metric
242mm
External Depth - Imperial
5.04"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate