Print Page
ADR1001030
Metal Enclosure, Double Door, Wall Mount, Stainless Steel, 1 m, 1 m, 300 mm, IK10, IP55
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoADR1001030Copy
Newark Part No.84AH4019
Product RangeADR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,686.740 |
| 10+ | $4,593.010 |
| 25+ | $4,499.270 |
| 50+ | $4,405.540 |
| 100+ | $4,311.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4,686.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoADR1001030Copy
Newark Part No.84AH4019
Product RangeADR Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric1m
External Width - Metric1m
External Depth - Metric300mm
IP RatingIK10, IP55
Body Color-
NEMA RatingNEMA 12, 13
External Height - Imperial39.37"
External Width - Imperial39.37"
External Depth - Imperial11.81"
Product RangeADR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1m
External Depth - Metric
300mm
Body Color
-
External Height - Imperial
39.37"
External Depth - Imperial
11.81"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
1m
IP Rating
IK10, IP55
NEMA Rating
NEMA 12, 13
External Width - Imperial
39.37"
Product Range
ADR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate