Print Page
ADPX4C
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 457 mm, 70 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoADPX4C
Newark Part No.79K5551
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $713.750 |
| 5+ | $685.040 |
| 10+ | $623.510 |
| 20+ | $545.570 |
Price for:Each
Minimum: 1
Multiple: 1
$713.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoADPX4C
Newark Part No.79K5551
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric457mm
External Depth - Metric70mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial12"
External Width - Imperial18"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
70mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
2.75"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
457mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
18"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate