Print Page
AA35SHLF1818
Rack Shelf, Folding, Steel, 457 mm, 457 mm, Nvent Hoffman Enclosures, 18 ", 18 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | AA35SHLF1818Copy |
| Newark Part No. | 24X0111 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $650.880 |
| 5+ | $628.810 |
| 10+ | $588.890 |
| 20+ | $545.590 |
| 50+ | $534.680 |
Price for:Each
Minimum: 1
Multiple: 1
$650.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | AA35SHLF1818Copy |
| Newark Part No. | 24X0111 |
| Technical Datasheet | |
| Rack U Height | - |
| External Width - Metric | 457mm |
| External Depth - Metric | 457mm |
| For Use With | Nvent Hoffman Enclosures |
| External Width - Imperial | 18" |
| External Depth - Imperial | 18" |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Rack U Height | - |
|---|---|
| External Depth - Metric | 457mm |
| External Width - Imperial | 18" |
| Product Range | - |
| External Width - Metric | 457mm |
|---|---|
| For Use With | Nvent Hoffman Enclosures |
| External Depth - Imperial | 18" |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |