Print Page
A90P36F1
Panel, Enclosure, Steel, White, Free Standing Enclosures w/ Mounting Channels, 1981 mm, 813 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,075.180 |
| 10+ | $1,031.420 |
| 25+ | $981.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,075.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA90P36F1Copy
Newark Part No.06B6213
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithFree Standing Enclosures w/ Mounting Channels
External Height - Metric1.98m
External Width - Metric813mm
External Height - Imperial78"
External Width - Imperial32"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
1.98m
External Height - Imperial
78"
Product Range
-
Panel Material
Steel
For Use With
Free Standing Enclosures w/ Mounting Channels
External Width - Metric
813mm
External Width - Imperial
32"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate