Print Page
A884PHCW
Plastic Enclosure, IP66, NEMA 4, 4X, 12, 13, Wall Mount, Polyester (PET), 206.2 mm, 206 mm, 111 mm
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $257.250 |
| 5+ | $244.020 |
| 10+ | $229.320 |
| 20+ | $220.500 |
Price for:Each
Minimum: 1
Multiple: 1
$257.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA884PHCW
Newark Part No.75M3819
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET)
External Height - Metric206.2mm
External Width - Metric206mm
External Depth - Metric111mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial8.1"
External Width - Imperial8.1"
External Depth - Imperial4.38"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
206.2mm
External Depth - Metric
111mm
Body Color
Gray
External Height - Imperial
8.1"
External Depth - Imperial
4.38"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polyester (PET)
External Width - Metric
206mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
8.1"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate