Print Page
A864SU
Metal Enclosure, Electrical / Industrial, Steel, 203.2 mm, 152 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA864SU
Newark Part No.50Y1511
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA864SU
Newark Part No.50Y1511
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate