Print Page
A74H7218SSLP3PT
Metal Enclosure, Free Stand, Stainless Steel, 1.881 mm, 1.83 mm, 459 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA74H7218SSLP3PTCopy
Newark Part No.24X0345
Product RangeA72H Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28,395.500 |
| 5+ | $25,555.950 |
| 10+ | $24,136.180 |
| 25+ | $23,653.460 |
| 50+ | $23,170.730 |
Price for:Each
Minimum: 1
Multiple: 1
$28,395.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA74H7218SSLP3PTCopy
Newark Part No.24X0345
Product RangeA72H Series
Technical Datasheet
Enclosure TypeFree Stand
Enclosure MaterialStainless Steel
External Height - Metric1.881mm
External Width - Metric1.83mm
External Depth - Metric459mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial74.06"
External Width - Imperial72.06"
External Depth - Imperial18.06"
Product RangeA72H Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.881mm
External Depth - Metric
459mm
Body Color
Gray
External Height - Imperial
74.06"
External Depth - Imperial
18.06"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
1.83mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
72.06"
Product Range
A72H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate