Print Page
A72P36F1
Enclosure Accessory, Full Panel, Steel, White, NEMA 3R, 4, 4X, 12 and 13 Enclosures, 1.524 m
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,007.720 |
| 2+ | $987.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,007.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72P36F1Copy
Newark Part No.06B6000
Technical Datasheet
Panel TypeFull Panel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric1.524m
External Width - Metric813mm
External Height - Imperial60"
External Width - Imperial32"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Full Panel
Body Color
White
External Height - Metric
1.524m
External Height - Imperial
60"
Product Range
-
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
813mm
External Width - Imperial
32"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate