Print Page
A723618FS
Metal Enclosure, Electrical / Industrial, Steel, 1.83 m, 916 mm, 459 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,512.190 |
| 10+ | $4,303.530 |
| 25+ | $4,147.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4,512.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA723618FS
Newark Part No.06B6072
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric916mm
External Depth - Metric459mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial72.1"
External Width - Imperial36.1"
External Depth - Imperial18.06"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.83m
External Depth - Metric
459mm
Body Color
Gray
External Height - Imperial
72.1"
External Depth - Imperial
18.06"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
916mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
36.1"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate