Print Page
A6P6G
Panel, Conductive, 14 Gauge, Steel, White, Junction Box Enclosures 124 mm, 124 mm
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 5+ | $13.000 |
| 10+ | $11.710 |
| 20+ | $10.860 |
| 50+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6P6G
Newark Part No.20C6573
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithJunction Box Enclosures
External Height - Metric124mm
External Width - Metric124mm
External Height - Imperial4.9"
External Width - Imperial4.88"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-6P6G is a Panel made of 14-gauge steel with a conductive and corrosion-resistant coating finish. It is suitable for use with junction boxes. Panel mounting hardware is furnished with all enclosures which accept this panel.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
124mm
External Height - Imperial
4.9"
Product Range
-
Panel Material
Steel
For Use With
Junction Box Enclosures
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate