Print Page
A6AXFN24
Enclosure Cooling, 280 CFM, Compact Axial Fan Series, Polycarbonate, 50.8 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6AXFN24
Newark Part No.15N0107
Product RangeCompact Axial Fan Series
Your Part Number
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $479.900 |
| 5+ | $460.590 |
| 10+ | $419.220 |
| 20+ | $366.820 |
Price for:Each
Minimum: 1
Multiple: 1
$479.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6AXFN24
Newark Part No.15N0107
Product RangeCompact Axial Fan Series
Technical Datasheet
Product RangeCompact Axial Fan Series
Enclosure MaterialPolycarbonate
Cooling Capacity-
External Height - Metric-
External Width - Metric-
External Depth - Metric50.8mm
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial2"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Compact Axial Fan Series
Cooling Capacity
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
2"
Enclosure Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
50.8mm
External Width - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability