Print Page
A6648RT
Raceway Duct, 16 Gauge, 6 " (H) x 6 " (W) x 4 ft (L)
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $368.800 |
| 5+ | $361.420 |
| 10+ | $354.050 |
| 20+ | $346.670 |
| 50+ | $339.300 |
Price for:Each
Minimum: 1
Multiple: 1
$368.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6648RTCopy
Newark Part No.06B5970
Technical Datasheet
Product Range-
External Height - Metric152mm
External Width - Metric152mm
Length - Metric1.22m
External Height - Imperial6"
Raceway / Duct Color-
External Width - Imperial6"
Raceway / Duct MaterialSteel
Length - Imperial4ft
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
External Width - Metric
152mm
External Height - Imperial
6"
External Width - Imperial
6"
Length - Imperial
4ft
External Height - Metric
152mm
Length - Metric
1.22m
Raceway / Duct Color
-
Raceway / Duct Material
Steel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate