Print Page
A60P60
Enclosure Accessory, Enclosure Panel, Steel, White, NEMA 3R, 4, 4X, 12 and 13 Enclosures, 1.42 m
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $834.160 |
| 2+ | $817.480 |
Price for:Each
Minimum: 1
Multiple: 1
$834.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA60P60Copy
Newark Part No.06B5878
Technical Datasheet
Panel TypeEnclosure Panel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric1.42m
External Width - Metric1.4mm
External Height - Imperial56"
External Width - Imperial56"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Enclosure Panel
Body Color
White
External Height - Metric
1.42m
External Height - Imperial
56"
Product Range
-
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
1.4mm
External Width - Imperial
56"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate