Print Page
A606CHEMCSS
Metal Enclosure, Junction Box, Stainless Steel, 152 mm, 152 mm, 102 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA606CHEMCSSCopy
Newark Part No.81R6344
Product RangeA60 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.270 |
| 5+ | $98.480 |
| 10+ | $91.690 |
| 20+ | $84.410 |
| 50+ | $82.720 |
Price for:Each
Minimum: 1
Multiple: 1
$102.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA606CHEMCSSCopy
Newark Part No.81R6344
Product RangeA60 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialStainless Steel
External Height - Metric152mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product RangeA60 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152mm
External Depth - Metric
102mm
Body Color
-
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
6"
Product Range
A60 Series
Technical Docs (1)
Alternatives for A606CHEMCSS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability