Print Page
A48P36G
Panel, Conductive, 12 Gauge, Steel, NEMA 3R,4, 4X,12, and 13 Enclosures, 1143 mm, 838 mm
Image is for illustrative purposes only. Please refer to product description.

85 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $455.990 |
| 5+ | $446.870 |
| 10+ | $437.750 |
| 20+ | $428.630 |
| 50+ | $419.510 |
Price for:Each
Minimum: 1
Multiple: 1
$455.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA48P36GCopy
Newark Part No.20C6559
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
For Use WithNEMA 3R, 4, 4X, 12 , and 13 Enclosures
External Height - Metric1.14m
External Width - Metric838mm
External Height - Imperial45"
External Width - Imperial33"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
1.14m
External Height - Imperial
45"
Product Range
-
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 , and 13 Enclosures
External Width - Metric
838mm
External Width - Imperial
33"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate