Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA48H3612SSLP
Newark Part No.06B5791
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7,131.580 |
| 10+ | $6,801.800 |
| 25+ | $6,554.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7,131.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA48H3612SSLP
Newark Part No.06B5791
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.22m
External Width - Metric914mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial48"
External Width - Imperial36"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Product Overview
The A48H3612SSLP is a wall-mount Enclosure suitable for use in indoor and outdoor corrosive environments that require a water-tight seal. The device is seamless foam-in-place gasket and screw-down clamps provide a secure seal against contaminants. The door, sides, top and bottom have smooth #4 brushed finishes.
- IP66, NEMA/EEMAC-3, 3R, 4, 4X, 12, 13 Protection rating
- 14-gauge Stainless steel bodies and doors
- Seams continuously welded and ground smooth
- Seamless foam-in-place gasket
- Rolled lip around three sides of door
- Stainless steel door clamp assembly
- Hasp and staple for padlocking
- Door removed by pulling stainless steel continuous hinge pin
- Data pocket is high-impact thermoplastic
- Collar studs provided for mounting optional panels
- Bonding provision on door and grounding stud on body
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.22m
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
48"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
914mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
36"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate