Print Page
A42N3009
Metal Enclosure, Electrical / Industrial, Steel, 1.07 m, 762 mm, 235 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,382.200 |
| 10+ | $1,325.940 |
| 25+ | $1,261.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,382.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA42N3009Copy
Newark Part No.06B5735
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.07m
External Width - Metric762mm
External Depth - Metric235mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial42"
External Width - Imperial30"
External Depth - Imperial9.25"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.07m
External Depth - Metric
235mm
Body Color
Gray
External Height - Imperial
42"
External Depth - Imperial
9.25"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
30"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate