Print Page
A404014CTDP
Metal Enclosure, Wood Panel, Galvanized Steel, 1016 mm, 1016 mm, 355 mm, IP32
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,018.480 |
| 10+ | $1,925.140 |
| 25+ | $1,855.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2,018.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA404014CTDPCopy
Newark Part No.23K2898
Technical Datasheet
Enclosure Type-
Enclosure MaterialGalvanized Steel
External Height - Metric1016mm
External Width - Metric1016mm
External Depth - Metric355mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial40"
External Width - Imperial40"
External Depth - Imperial14"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
-
External Height - Metric
1016mm
External Depth - Metric
355mm
Body Color
Gray
External Height - Imperial
40"
External Depth - Imperial
14"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Galvanized Steel
External Width - Metric
1016mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
40"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate