Print Page
A36H3008GQRLP3PT
Plastic Enclosure, Hinge Cover, Wall Mount, Fiberglass, 921 mm, 768 mm, 203 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36H3008GQRLP3PTCopy
Newark Part No.23K2888
Product RangeA36H Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,995.450 |
| 10+ | $2,935.540 |
| 25+ | $2,875.630 |
| 50+ | $2,815.720 |
| 100+ | $2,755.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2,995.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36H3008GQRLP3PTCopy
Newark Part No.23K2888
Product RangeA36H Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric921mm
External Width - Metric768mm
External Depth - Metric203mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial36.25"
External Width - Imperial30.25"
External Depth - Imperial8"
Product RangeA36H Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
921mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
36.25"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Fiberglass
External Width - Metric
768mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
30.25"
Product Range
A36H Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate